FRWS 5 R - 8 OHM | |
---|---|
DigiKey Part Number | 2056-FRWS5R-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | FRWS 5 R - 8 OHM |
Description | SPEAKER 8OHM 4W TOP PORT 84DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 4 W 150 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | FRWS 5 R - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 10 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.71000 | ¥107.71 |
10 | ¥88.18200 | ¥881.82 |
25 | ¥81.04080 | ¥2,026.02 |
50 | ¥75.88160 | ¥3,794.08 |
150 | ¥70.93107 | ¥10,639.66 |
300 | ¥69.95383 | ¥20,986.15 |
600 | ¥69.41978 | ¥41,651.87 |