K 57 C - 8 OHM | |
---|---|
DigiKey Part Number | 2056-K57C-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | K 57 C - 8 OHM |
Description | SPEAKER 8OHM 2W TOP PORT 87DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 350 Hz ~ 6.8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | K 57 C - 8 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 6.8 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd | |
Ingress Protection | Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥38.73400 | ¥387.34 |
25 | ¥35.70920 | ¥892.73 |
50 | ¥33.51740 | ¥1,675.87 |
240 | ¥31.40729 | ¥7,537.75 |
480 | ¥27.81106 | ¥13,349.31 |