OWS-5716TA-4C | |
---|---|
DigiKey Part Number | 3949-OWS-5716TA-4C-ND |
Manufacturer | |
Manufacturer Product Number | OWS-5716TA-4C |
Description | SPEAKER 4OHM 2W TOP PORT 112.5DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-5716TA-4C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 480Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 112.50 | |
Efficiency - Testing | 2W/10cm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 2.244" Dia (57.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | 5% @ 1kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.03000 | ¥31.03 |
10 | ¥25.68000 | ¥256.80 |
25 | ¥23.69360 | ¥592.34 |
40 | ¥22.25275 | ¥890.11 |
80 | ¥20.86725 | ¥1,669.38 |
440 | ¥18.00168 | ¥7,920.74 |