AS05004PS-2-F-WP-R | |
---|---|
DigiKey Part Number | 668-AS05004PS-2-F-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AS05004PS-2-F-WP-R |
Description | SPEAKER 4OHM 3W TOP PORT 80DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 200 Hz ~ 19 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | AS05004PS-2-F-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 19 kHz | |
Frequency - Self Resonant | 200Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Copper, Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | - | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥31.92000 | ¥319.20 |