WSP-7704 | |
---|---|
DigiKey Part Number | 433-1182-ND |
Manufacturer | |
Manufacturer Product Number | WSP-7704 |
Description | SPEAKER 4OHM 3W TOP PORT 102DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W Top Round, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | WSP-7704 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency - Self Resonant | 330Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 102.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Round, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.039" L x 3.039" W (77.20mm x 77.20mm) | |
Height - Seated (Max) | 0.827" (21.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥23.83300 | ¥238.33 |
25 | ¥21.99240 | ¥549.81 |
40 | ¥20.65375 | ¥826.15 |
100 | ¥19.36770 | ¥1,936.77 |
300 | ¥17.99343 | ¥5,398.03 |
500 | ¥16.70826 | ¥8,354.13 |