SP400804-4 | |
---|---|
DigiKey Part Number | 2104-SP400804-4-ND |
Manufacturer | |
Manufacturer Product Number | SP400804-4 |
Description | SPEAKER 4OHM 2W TOP PORT 100DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 800 Hz ~ 10 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | Paper/Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.181" W (40.00mm x 30.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥34.07900 | ¥340.79 |
25 | ¥31.41720 | ¥785.43 |
50 | ¥29.48960 | ¥1,474.48 |
100 | ¥27.63340 | ¥2,763.34 |
250 | ¥25.97516 | ¥6,493.79 |
450 | ¥24.46942 | ¥11,011.24 |