OWR-1228T-32B | |
---|---|
DigiKey Part Number | 3949-OWR-1228T-32B-ND |
Manufacturer | |
Manufacturer Product Number | OWR-1228T-32B |
Description | SPEAKER 32OHM 3MW TOP PORT 124DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Earphone Driver Speaker 3 W 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-1228T-32B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Earphone Driver | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 580Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 124.00 | |
Efficiency - Testing | 1mW/10mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.136" (3.45mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥7.73040 | ¥193.26 |
50 | ¥7.27720 | ¥363.86 |
100 | ¥6.83790 | ¥683.79 |
250 | ¥6.34324 | ¥1,585.81 |
500 | ¥5.88348 | ¥2,941.74 |
1,000 | ¥5.50008 | ¥5,500.08 |
5,000 | ¥5.38974 | ¥26,948.70 |