RAB-32257-000 | |
---|---|
DigiKey Part Number | 423-1383-ND |
Manufacturer | |
Manufacturer Product Number | RAB-32257-000 |
Description | SPEAKER 48OHM TOP PORT 105.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Ohms Receiver, Balanced Armature Speaker 20 Hz ~ 11 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | RAB-32257-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 20 Hz ~ 11 kHz | |
Frequency - Self Resonant | - | |
Impedance | 48 Ohms | |
Efficiency - dBA | 105.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.203" L x 1.117" W (5.15mm x 2.96mm) | |
Height - Seated (Max) | 0.203" (5.15mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.54000 | ¥152.54 |
10 | ¥124.48500 | ¥1,244.85 |
25 | ¥114.25440 | ¥2,856.36 |
40 | ¥106.87725 | ¥4,275.09 |
100 | ¥104.06340 | ¥10,406.34 |