CI-22955-000 | |
---|---|
DigiKey Part Number | 423-CI22955-ND |
Manufacturer | |
Manufacturer Product Number | CI-22955-000 |
Description | SPEAKER 47OHM TOP PORT 131.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms Receiver Speaker 200 Hz ~ 5.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CI-22955-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 5.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 47 Ohms | |
Efficiency - dBA | 131.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.373" L x 0.283" W (9.47mm x 7.18mm) | |
Height - Seated (Max) | 0.165" (4.19mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.26000 | ¥254.26 |
10 | ¥207.27300 | ¥2,072.73 |
25 | ¥190.14240 | ¥4,753.56 |
50 | ¥179.62400 | ¥8,981.20 |