DWFK-31785-000 | |
---|---|
DigiKey Part Number | 423-1195-ND |
Manufacturer | |
Manufacturer Product Number | DWFK-31785-000 |
Description | SPEAKER 30.1OHM TOP PORT 101.2DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | DWFK-31785-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 30.1 Ohms | |
Efficiency - dBA | 101.20 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.108" W (5.00mm x 2.73mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥346.70740 | ¥34,670.74 |