BK-26824-000 | |
---|---|
DigiKey Part Number | BK-26824-000-ND |
Manufacturer | |
Manufacturer Product Number | BK-26824-000 |
Description | SPEAKER 29OHM SIDE PORT 112DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 29 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 5.6 kHz Side Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 5.6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 29 Ohms | |
Efficiency - dBA | 112.00 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.160" (4.06mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.77000 | ¥214.77 |
10 | ¥175.09900 | ¥1,750.99 |
25 | ¥160.62640 | ¥4,015.66 |
50 | ¥151.74180 | ¥7,587.09 |