ED-31305-163 | |
---|---|
DigiKey Part Number | ED-31305-163-ND |
Manufacturer | |
Manufacturer Product Number | ED-31305-163 |
Description | SPEAKR 91.8OHM SIDE PORT 106.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 91.8 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 7.6 kHz Side Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 7.6 kHz | |
Frequency - Self Resonant | - | |
Impedance | 91.8 Ohms | |
Efficiency - dBA | 106.50 | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.62000 | ¥185.62 |
25 | ¥138.79480 | ¥3,469.87 |
100 | ¥131.11550 | ¥13,111.55 |