Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 200 Hz ~ 5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 10.2 Ohms | |
Efficiency - dBA | 106.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.248" L x 0.169" W (6.30mm x 4.29mm) | |
Height - Seated (Max) | 0.248" (6.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.63000 | ¥207.63 |
10 | ¥169.23700 | ¥1,692.37 |
25 | ¥155.25080 | ¥3,881.27 |
50 | ¥146.66320 | ¥7,333.16 |