DTEC-30008-000 | |
---|---|
DigiKey Part Number | DTEC30008000-ND |
Manufacturer | |
Manufacturer Product Number | DTEC-30008-000 |
Description | SPEAKER 31.5OHM TOP PORT 113.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31.5 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.205 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | DTEC-30008-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6.205 kHz | |
Frequency - Self Resonant | - | |
Impedance | 31.5 Ohms | |
Efficiency - dBA | 113.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.161" W (7.87mm x 4.09mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.48000 | ¥455.48 |
10 | ¥382.40400 | ¥3,824.04 |
25 | ¥359.90800 | ¥8,997.70 |
40 | ¥348.66225 | ¥13,946.49 |