TEC-30033-000 | |
---|---|
DigiKey Part Number | TEC-30033-000-ND |
Manufacturer | |
Manufacturer Product Number | TEC-30033-000 |
Description | SPEAKER 31OHM TOP PORT 107DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.49 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | TEC-30033-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6.49 kHz | |
Frequency - Self Resonant | - | |
Impedance | 31 Ohms | |
Efficiency - dBA | 107.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.161" W (7.87mm x 4.09mm) | |
Height - Seated (Max) | 0.112" (2.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.32000 | ¥261.32 |
10 | ¥213.01200 | ¥2,130.12 |
25 | ¥195.40960 | ¥4,885.24 |
40 | ¥184.59750 | ¥7,383.90 |