WBFK-30095-000 | |
---|---|
DigiKey Part Number | 423-WBFK-30095-000-ND |
Manufacturer | |
Manufacturer Product Number | WBFK-30095-000 |
Description | SPEAKER 13.8OHM TOP PORT 97DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.8 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 7.4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | WBFK-30095-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 7.4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 13.8 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 1mW | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.203" L x 0.138" W (5.16mm x 3.51mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.02000 | ¥148.02 |
10 | ¥147.26700 | ¥1,472.67 |