MR-23333-000 | |
---|---|
DigiKey Part Number | 423-1118-ND |
Manufacturer | |
Manufacturer Product Number | MR-23333-000 |
Description | SPEAKER 21OHM TOP PORT 103DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms Receiver, Balanced Armature Speaker 300 Hz ~ 3.5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 300 Hz ~ 3.5 kHz | |
Frequency - Self Resonant | 300Hz | |
Impedance | 21 Ohms | |
Efficiency - dBA | 103.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.871" Dia (22.12mm) | |
Height - Seated (Max) | 0.366" (9.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.32000 | ¥532.32 |
10 | ¥453.35400 | ¥4,533.54 |
25 | ¥425.87880 | ¥10,646.97 |