OWR-0745T-32 | |
---|---|
DigiKey Part Number | 3949-OWR-0745T-32-ND |
Manufacturer | |
Manufacturer Product Number | OWR-0745T-32 |
Description | SPEAKER 32OHM 1MW TOP PORT 68DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms Earphone Driver Speaker 1 mW 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-0745T-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Earphone Driver | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 2.37kHz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 68.00 | |
Efficiency - Testing | 1mW/10mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 1 mW | |
Power - Max | 1 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -25°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.13200 | ¥111.32 |
25 | ¥10.26560 | ¥256.64 |
40 | ¥9.84550 | ¥393.82 |
80 | ¥9.25963 | ¥740.77 |
230 | ¥8.43752 | ¥1,940.63 |
440 | ¥7.97173 | ¥3,507.56 |
945 | ¥7.45824 | ¥7,048.04 |
4,900 | ¥6.97833 | ¥34,193.82 |