OWR-06944T-16B | |
---|---|
DigiKey Part Number | 3253-OWR-06944T-16B-ND |
Manufacturer | |
Manufacturer Product Number | OWR-06944T-16B |
Description | SPEAKR 16OHM 5MW TOP PORT 62.7DB |
Customer Reference | |
Detailed Description | 16 Ohms Earphone Driver Speaker 5 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-06944T-16B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Earphone Driver | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 3.24kHz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 62.70 | |
Efficiency - Testing | 1mW/10mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 mW | |
Power - Max | 10 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.193" (4.90mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |