OWR-0860T-16 | |
---|---|
DigiKey Part Number | 3949-OWR-0860T-16-ND |
Manufacturer | |
Manufacturer Product Number | OWR-0860T-16 |
Description | SPEAKR 16OHM 5MW TOP PORT 63.6DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms Earphone Driver Speaker 5 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-0860T-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Earphone Driver | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 3.17kHz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 63.60 | |
Efficiency - Testing | 1mW/10mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 5 mW | |
Power - Max | 10 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.65200 | ¥76.52 |
25 | ¥7.05040 | ¥176.26 |
50 | ¥6.63020 | ¥331.51 |
100 | ¥6.23530 | ¥623.53 |
250 | ¥5.75112 | ¥1,437.78 |
500 | ¥5.41174 | ¥2,705.87 |
1,000 | ¥5.09394 | ¥5,093.94 |
5,000 | ¥4.61802 | ¥23,090.10 |