CDM-10008 | |
---|---|
DigiKey Part Number | 102-2493-ND |
Manufacturer | |
Manufacturer Product Number | CDM-10008 |
Description | SPEAKER 8OHM 300MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 960 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CDM-10008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 960 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1200Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.58080 | ¥264.52 |
40 | ¥9.94825 | ¥397.93 |
80 | ¥9.34075 | ¥747.26 |
440 | ¥8.01782 | ¥3,527.84 |
1,000 | ¥7.65343 | ¥7,653.43 |