SM101208-1 | |
---|---|
DigiKey Part Number | 2104-SM101208-1-ND |
Manufacturer | |
Manufacturer Product Number | SM101208-1 |
Description | SPEAKER 8OHM 150MW TOP PORT 82DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 150 mW 1.2 kHz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.2 kHz ~ 6 kHz | |
Frequency - Self Resonant | 1.2kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 150 mW | |
Power - Max | 300 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.40800 | ¥94.08 |
25 | ¥8.69240 | ¥217.31 |
40 | ¥8.51775 | ¥340.71 |