AS01008MR-2-R | |
---|---|
DigiKey Part Number | 668-1535-ND |
Manufacturer | |
Manufacturer Product Number | AS01008MR-2-R |
Description | SPEAKER 8OHM 300MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.2 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS01008MR-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.2 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1200Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥19.53900 | ¥195.39 |
25 | ¥18.04200 | ¥451.05 |
40 | ¥16.95125 | ¥678.05 |
100 | ¥15.90160 | ¥1,590.16 |
300 | ¥14.71800 | ¥4,415.40 |
500 | ¥13.62352 | ¥6,811.76 |
1,000 | ¥13.47434 | ¥13,474.34 |