TWFK-30017-000 | |
---|---|
DigiKey Part Number | 423-1152-ND |
Manufacturer | |
Manufacturer Product Number | TWFK-30017-000 |
Description | SPEAKER 43OHM TOP PORT 95DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 6.5 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | TWFK-30017-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 6.5 kHz | |
Frequency - Self Resonant | - | |
Impedance | 43 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.108" W (5.00mm x 2.73mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.18000 | ¥431.18 |
10 | ¥361.99500 | ¥3,619.95 |
25 | ¥340.69720 | ¥8,517.43 |
40 | ¥330.05050 | ¥13,202.02 |