Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88 In Stock | 1 : ¥254.26000 Bulk | Bulk | Active | Magnetic | Receiver | 200 Hz ~ 5.5 kHz | - | 47 Ohms | 131.50 | - | Sensitivity | Top | Rectangular | - | - | - | - | Solder Pads | 0.373" L x 0.283" W (9.47mm x 7.18mm) | 0.165" (4.19mm) | |||
19 In Stock | 1 : ¥495.95000 Bulk | - | Bulk | Active | Magnetic | Receiver, Balanced Armature | 50 Hz ~ 10.5 kHz | - | 12 Ohms | 113.00 | - | Sound Pressure Level (SPL) | Top | Rectangular | - | - | - | - | Solder Pads | 0.373" L x 0.283" W (9.46mm x 7.18mm) | 0.273" (6.94mm) | ||
100 In Stock | 1 : ¥271.09000 Tray | Tray | Active | Magnetic | Receiver, Balanced Armature | 70 Hz ~ 9.9 kHz | - | 17 Ohms | 113.50 | - | Sound Pressure Level (SPL) | Top, Dual Port | Rectangular | - | - | - | - | Solder Pads | 0.310" L x 0.220" W (7.87mm x 5.59mm) | 0.310" (7.87mm) | |||
69 In Stock | 1 : ¥214.77000 Bulk | Bulk | Active | Magnetic | Receiver, Balanced Armature | 200 Hz ~ 5.6 kHz | - | 29 Ohms | 112.00 | - | - | Side | Rectangular | - | - | - | - | Solder Pads | 0.310" L x 0.220" W (7.87mm x 5.59mm) | 0.160" (4.06mm) | |||
0 In Stock Check Lead Time | 1 : ¥207.63000 Bulk | Bulk | Active | Magnetic | Receiver | 200 Hz ~ 5 kHz | - | 10.2 Ohms | 106.00 | - | Sensitivity | Top | Rectangular | - | - | - | - | Solder Pads | 0.248" L x 0.169" W (6.30mm x 4.29mm) | 0.248" (6.30mm) |