Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Damper | |
Material | Acoustic Cloth | |
Color | Green | |
For Use With/Related Products | Hearing Aids |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥9.77600 | ¥97.76 |
25 | ¥9.03520 | ¥225.88 |
50 | ¥8.85140 | ¥442.57 |