Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Insertion Tool | |
Material | - | |
Color | - | |
For Use With/Related Products | Acoustic Dampers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,294.39000 | ¥3,294.39 |
10 | ¥2,913.41800 | ¥29,134.18 |
30 | ¥2,778.95433 | ¥83,368.63 |