Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Damper | |
Material | Acoustic Cloth | |
Color | White | |
For Use With/Related Products | Hearing Aids |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥15.48900 | ¥154.89 |
25 | ¥14.30600 | ¥357.65 |
50 | ¥13.44560 | ¥672.28 |
100 | ¥12.61840 | ¥1,261.84 |
250 | ¥11.75176 | ¥2,937.94 |
500 | ¥10.82034 | ¥5,410.17 |
1,000 | ¥10.53590 | ¥10,535.90 |