JA-0750 | |
---|---|
DigiKey Part Number | 1644-JA-0750-ND |
Manufacturer | |
Manufacturer Product Number | JA-0750 |
Description | POP FILTER UM MICROPHONE |
Manufacturer Standard Lead Time | 141 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cherry Americas LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Filter | |
Material | - | |
Color | Black | |
For Use With/Related Products | Microphone |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.94000 | ¥114.94 |
10 | ¥110.41400 | ¥1,104.14 |