CDS-5085-32-SP | |
---|---|
DigiKey Part Number | 2223-CDS-5085-32-SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-5085-32-SP |
Description | SPEAKR 32OHM 500MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 500 mW 320 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 320 Hz ~ 20 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% @ 1kHZ, 0.5W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥11.87100 | ¥118.71 |
25 | ¥11.08320 | ¥277.08 |