AR04032MR-5-R | |
---|---|
DigiKey Part Number | 668-AR04032MR-5-R-ND |
Manufacturer | |
Manufacturer Product Number | AR04032MR-5-R |
Description | 40MM RECEIVER .02W 32OHM 115HZ I |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 20 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AR04032MR-5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 115Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 120.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 mW | |
Power - Max | 30 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX7 | |
Ratings | - | |
Termination | - | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.78000 | ¥80.78 |
10 | ¥66.35200 | ¥663.52 |
25 | ¥61.04480 | ¥1,526.12 |
40 | ¥57.20800 | ¥2,288.32 |
80 | ¥53.52900 | ¥4,282.32 |
440 | ¥50.44793 | ¥22,197.09 |