SW440804-1 | |
---|---|
DigiKey Part Number | 2104-SW440804-1-ND |
Manufacturer | |
Manufacturer Product Number | SW440804-1 |
Description | SPEAKER 4OHM 2.5W TOP PORT 92DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2.5 W 800 Hz ~ 10 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 800 Hz ~ 10 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥24.17000 | ¥241.70 |
35 | ¥23.50114 | ¥822.54 |