2104-1002-KIT | |
---|---|
DigiKey Part Number | 2104-1002-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 2104-1002-KIT |
Description | SPEAKER KIT-35MM TO 44MM |
Customer Reference | |
Detailed Description | Speaker Kit 45 Pieces (9 Values - 5 Each) Custom, Mounting Type |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Speaker | |
Quantity | 45 Pieces (9 Values - 5 Each) | |
Mounting Type | Custom, Mounting Type | |
Specifications | Magnetic, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,394.02000 | ¥1,394.02 |
10 | ¥1,210.10900 | ¥12,101.09 |