AS05008MR-4-R | |
---|---|
DigiKey Part Number | 668-1238-ND |
Manufacturer | |
Manufacturer Product Number | AS05008MR-4-R |
Description | SPEAKER 8OHM 1.5W TOP PORT 92DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 350 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS05008MR-4-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 350 Hz ~ 20 kHz | |
Frequency - Self Resonant | 350Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | N35 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.38000 | ¥30.38 |
10 | ¥24.76900 | ¥247.69 |
25 | ¥22.83320 | ¥570.83 |
40 | ¥21.90575 | ¥876.23 |
80 | ¥20.60863 | ¥1,648.69 |
230 | ¥18.78904 | ¥4,321.48 |
440 | ¥17.75836 | ¥7,813.68 |
945 | ¥16.80273 | ¥15,878.58 |