MR-23151-000 | |
---|---|
DigiKey Part Number | 423-1015-ND |
Manufacturer | |
Manufacturer Product Number | MR-23151-000 |
Description | MICROPHONE COND ANALOG OMNI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 280 Hz ~ 5 kHz Analog Microphone Electret Condenser Omnidirectional (-87.5dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MR-23151-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 280 Hz ~ 5 kHz | |
Sensitivity | -87.5dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 300 Ohms | |
Voltage - Rated | 1 V | |
Port Location | Side | |
Ratings | Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.871" Dia (22.12mm) | |
Height (Max) | 0.366" (9.30mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥373.86000 | ¥373.86 |
10 | ¥313.82500 | ¥3,138.25 |
25 | ¥295.36840 | ¥7,384.21 |
50 | ¥286.13600 | ¥14,306.80 |