POW-1644P-B-R | |
---|---|
DigiKey Part Number | 668-1314-ND |
Manufacturer | |
Manufacturer Product Number | POW-1644P-B-R |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POW-1644P-B-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -44dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.071" (1.80mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥19.12100 | ¥191.21 |
25 | ¥17.65440 | ¥441.36 |
50 | ¥16.58700 | ¥829.35 |
100 | ¥15.56090 | ¥1,556.09 |
250 | ¥14.40264 | ¥3,600.66 |
500 | ¥13.33158 | ¥6,665.79 |
1,000 | ¥13.18552 | ¥13,185.52 |