AOW-4544P-C3310-B-R | |
---|---|
DigiKey Part Number | 668-1297-ND |
Manufacturer | |
Manufacturer Product Number | AOW-4544P-C3310-B-R |
Description | MIC COND ANLG OMNI -44DB 0.382"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AOW-4544P-C3310-B-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -44dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
65 | ¥14.44492 | ¥938.92 |
130 | ¥13.55577 | ¥1,762.25 |
1,040 | ¥11.31808 | ¥11,770.80 |