668-1509-KIT | |
---|---|
DigiKey Part Number | 668-1509-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 668-1509-KIT |
Description | WATER-PROOF MICS |
Customer Reference | |
Detailed Description | Microphone Kit 50 Pieces (10 Values - 5 Each) Surface Mount, Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Microphone | |
Quantity | 50 Pieces (10 Values - 5 Each) | |
Mounting Type | Surface Mount, Through Hole | |
Specifications | Electret Condenser |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥733.96000 | ¥733.96 |
10 | ¥637.10500 | ¥6,371.05 |