CMEJ-4618-42-L010 | |
---|---|
DigiKey Part Number | 102-6531-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-4618-42-L010 |
Description | MIC COND ANLG OMNI -42DB 0.181"D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-4618-42-L010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 60dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.181" Dia (4.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.42840 | ¥85.71 |
50 | ¥3.25100 | ¥162.55 |
100 | ¥3.07870 | ¥307.87 |
300 | ¥2.88987 | ¥866.96 |
500 | ¥2.69610 | ¥1,348.05 |
1,000 | ¥2.53962 | ¥2,539.62 |
5,000 | ¥2.19675 | ¥10,983.75 |