EM-6050P | |
---|---|
DigiKey Part Number | 433-1093-ND |
Manufacturer | |
Manufacturer Product Number | EM-6050P |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | EM-6050P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 15 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.213" (5.40mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.02100 | ¥80.21 |
25 | ¥7.42120 | ¥185.53 |
40 | ¥6.98425 | ¥279.37 |
100 | ¥6.56430 | ¥656.43 |
300 | ¥6.08927 | ¥1,826.78 |
500 | ¥5.64798 | ¥2,823.99 |
1,000 | ¥5.27986 | ¥5,279.86 |
4,900 | ¥5.17397 | ¥25,352.45 |