PMOF-9767NP-46DQ | |
---|---|
DigiKey Part Number | 458-1547-ND |
Manufacturer | |
Manufacturer Product Number | PMOF-9767NP-46DQ |
Description | MIC COND ANLG OMNI -46DB 0.382"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 20 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-46dB ±2dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 20 kHz | |
Sensitivity | -46dB ±2dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 4.5 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.272" (6.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.98600 | ¥69.86 |
100 | ¥5.73520 | ¥573.52 |
1,000 | ¥4.62507 | ¥4,625.07 |
5,000 | ¥4.38332 | ¥21,916.60 |