DEVKIT-ECM-001 | |
---|---|
DigiKey Part Number | 102-6242-ND |
Manufacturer | |
Manufacturer Product Number | DEVKIT-ECM-001 |
Description | ECM MICROPHONE EVAL BOARD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CMC-4013-SMT-TR, CMC-6015-47P, CMM-3312AT-44308-TR, CMR-2747PB-A Electret Condenser Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Audio | |
Function | Electret Condenser Microphones | |
Embedded | - | |
Utilized IC / Part | CMC-4013-SMT-TR, CMC-6015-47P, CMM-3312AT-44308-TR, CMR-2747PB-A | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.61000 | ¥125.61 |