BOB-18011 | |
---|---|
DigiKey Part Number | 1568-BOB-18011-ND |
Manufacturer | |
Manufacturer Product Number | BOB-18011 |
Description | ICS-40180 MEMS MICROPHONE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ICS-40180, OPA344 MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | No | |
Utilized IC / Part | ICS-40180, OPA344 | |
Primary Attributes | Analog Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | 1.5V ~ 3.6V Supply | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.06000 | ¥57.06 |