2716 | |
---|---|
DigiKey Part Number | 1528-1362-ND |
Manufacturer | |
Manufacturer Product Number | 2716 |
Description | BREAKOUT BD SIL MEMS MIC SPW2430 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SPW2430 MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | SPW2430 | |
Primary Attributes | Analog Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |