EV_ICS-40212-FX | |
---|---|
DigiKey Part Number | 1428-1138-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICS-40212-FX |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | ICS-40212 MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | ICS-40212 | |
Primary Attributes | Analog Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.81000 | ¥277.81 |