VEK-H-30108-000 | |
---|---|
DigiKey Part Number | 423-VEK-H-30108-000-ND |
Manufacturer | |
Manufacturer Product Number | VEK-H-30108-000 |
Description | MIC COND ANLG -72DB 0.500"DIA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 9 V ~ 10 V (-72dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | - | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -72dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Voltage - Rated | 9 V | |
Voltage Range | 9 V ~ 10 V | |
Port Location | Top | |
Termination | Wire Leads | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Height (Max) | - | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.38000 | ¥628.38 |
10 | ¥535.11500 | ¥5,351.15 |
100 | ¥502.68470 | ¥50,268.47 |