FB-EI-30026-000 | |
---|---|
DigiKey Part Number | FB-EI30026000-ND |
Manufacturer | |
Manufacturer Product Number | FB-EI-30026-000 |
Description | MIC BOOM ANLG NC -87DB 0.709"DIA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Hz ~ 4.7 kHz Analog Microphone Boom Noise Cancelling (-87dB ±5dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FB-EI-30026-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boom | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 300 Hz ~ 4.7 kHz | |
Sensitivity | -87dB ±5dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 300 Ohms | |
Port Location | Side | |
Termination | Wire Leads | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height (Max) | 0.300" (7.62mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.31000 | ¥511.31 |
35 | ¥409.01714 | ¥14,315.60 |