BJ-21590-000 | |
---|---|
DigiKey Part Number | 423-BJ-21590-000-ND |
Manufacturer | |
Manufacturer Product Number | BJ-21590-000 |
Description | MIC MAG ANALOG OMNI -75.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Hz ~ 5 kHz Analog Microphone Magnetic Omnidirectional (-75.5dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | BJ-21590-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 300 Hz ~ 5 kHz | |
Sensitivity | -75.5dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 3.9 kOhms | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height (Max) | 0.160" (4.06mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥308.03000 | ¥308.03 |
10 | ¥258.58400 | ¥2,585.84 |
25 | ¥243.37160 | ¥6,084.29 |
50 | ¥235.76580 | ¥11,788.29 |