PMO-4015PN-42KDQ | |
---|---|
DigiKey Part Number | 458-1534-ND |
Manufacturer | |
Manufacturer Product Number | PMO-4015PN-42KDQ |
Description | MIC MAG ANALOG OMNI -42DB 4MM D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 12 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±2dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 12 kHz | |
Sensitivity | -42dB ±2dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.075" (1.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.38720 | ¥159.68 |
50 | ¥6.03260 | ¥301.63 |