Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
523 In Stock | 1 : ¥308.03000 Bulk | Bulk | Active | Magnetic | Analog | Omnidirectional | 300 Hz ~ 5 kHz | -75.5dB ±3dB @ 74dB SPL | - | 3.9 kOhms | - | - | - | Top | - | Solder Pads | 0.310" L x 0.220" W (7.87mm x 5.59mm) | 0.160" (4.06mm) | Rectangular | |||
653 In Stock | 1 : ¥373.87000 Bulk | Bulk | Active | Electret Condenser | Analog | Omnidirectional | 280 Hz ~ 5 kHz | -87.5dB ±3dB @ 74dB SPL | - | 300 Ohms | 1 V | - | - | Side | Waterproof | Wire Leads | 0.871" Dia (22.12mm) | 0.366" (9.30mm) | Circular | |||
64 In Stock | 1 : ¥603.42000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 6 kHz | -51dB ±4dB @ 74dB SPL | - | 2 kOhms | 1.3 V | 1.3 V ~ 10 V | 300 µA | Bottom, Top | - | Wire Leads | 0.748" Dia (19.00mm) | 0.245" (6.22mm) | Circular | |||
29 In Stock | 1 : ¥477.65000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 4 kHz | -58dB ±4dB @ 74dB SPL | - | 2.2 kOhms | 1.3 V | 1.3 V ~ 10 V | - | Bottom, Top | - | Wire Leads | 0.315" Dia (8.00mm) | 0.185" (4.70mm) | Circular | |||
27 In Stock | 1 : ¥594.55000 Bulk | Bulk | Active | Boom | - | - | - | - | - | - | - | - | - | - | - | Wire Leads | 0.709" Dia (18.00mm) | 0.300" (7.62mm) | Circular | |||
98 In Stock | 1 : ¥293.34000 Bulk | Bulk | Active | Magnetic | Analog | - | 300 Hz ~ 5 kHz | -90dB ±5dB @ 74dB SPL | - | 150 Ohms | - | - | - | Side | - | Solder Pads | 0.310" L x 0.220" W (7.87mm x 5.59mm) | 0.160" (4.06mm) | Rectangular | |||
16 In Stock | 1 : ¥662.70000 Bulk | Bulk | Active | Boom | Analog | Noise Cancelling | 300 Hz ~ 5 kHz | -54dB ±3dB @ 94dB SPL | - | 2.2 kOhms | 3 V | - | - | Side | - | Wire Leads | 0.110" Dia (2.80mm) | 0.150" (3.80mm) | Circular |